Zilog Z8018008VSG, Z80 Microprocessor Z180 8bit CISC 8MHz 68-Pin PLCC
- RS Stock No.:
- 177-7104
- Mfr. Part No.:
- Z8018008VSG
- Brand:
- Zilog
Bulk discount available
Subtotal (1 tube of 20 units)*
£126.94
(exc. VAT)
£152.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 80 | £6.347 | £126.94 |
| 100 - 180 | £5.839 | £116.78 |
| 200 - 480 | £5.372 | £107.44 |
| 500 - 980 | £5.05 | £101.00 |
| 1000 + | £4.924 | £98.48 |
*price indicative
- RS Stock No.:
- 177-7104
- Mfr. Part No.:
- Z8018008VSG
- Brand:
- Zilog
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Family Name | Z180 | |
| Device Core | Z80 | |
| Data Bus Width | 8bit | |
| Instruction Set Architecture | CISC | |
| Maximum Frequency | 8MHz | |
| I/O Voltage | 5.0V | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 68 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 24.33 x 24.33 x 3.91mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Family Name Z180 | ||
Device Core Z80 | ||
Data Bus Width 8bit | ||
Instruction Set Architecture CISC | ||
Maximum Frequency 8MHz | ||
I/O Voltage 5.0V | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 68 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 24.33 x 24.33 x 3.91mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
