Microchip SAM9X60D1G-I/4FB-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA

Image representative of range

Subtotal (1 tray of 119 units)*

£1,527.01

(exc. VAT)

£1,832.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
119 +£12.832£1,527.01

*price indicative

RS Stock No.:
918-686
Mfr. Part No.:
SAM9X60D1G-I/4FB-SL3
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAM9X60

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

600MHz

Interface Type

USB

Mount Type

Surface Mount

Package Type

TFBGA

Pin Count

233

Maximum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

14mm

Length

14mm

Standards/Approvals

RoHS

Width

1.2mm

Number of Cores

1

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip microprocessor is a high-performance, ultra-low power unit designed for embedded applications, operating up to 600 MHz while efficiently managing multiple memory types including SDRAM and QSPI.

Integrates security functions such as secure boot and True Random Number Generator

Supports up to 1024 x 768 resolution with Advanced LCD and 2D graphics capabilities

Offers two 10/100 Mbps Ethernet MAC controllers for robust connectivity

Includes multiple I/O interfaces with thirteen FLEXCOMs for versatile communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy