Rabbit Semiconductor 20-668-0003, Microprocessor Rabbit 2000 8bit 30MHz 100-Pin PQFP
- RS Stock No.:
- 436-474
- Mfr. Part No.:
- 20-668-0003
- Brand:
- Rabbit Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 436-474
- Mfr. Part No.:
- 20-668-0003
- Brand:
- Rabbit Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rabbit Semiconductor | |
| Family Name | Rabbit 2000 | |
| Data Bus Width | 8bit | |
| Maximum Frequency | 30MHz | |
| Fabrication Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 5.5 V | |
| Dimensions | 24 x 18 x 3mm | |
| Height | 3mm | |
| Length | 24mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 18mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Rabbit Semiconductor | ||
Family Name Rabbit 2000 | ||
Data Bus Width 8bit | ||
Maximum Frequency 30MHz | ||
Fabrication Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 5.5 V | ||
Dimensions 24 x 18 x 3mm | ||
Height 3mm | ||
Length 24mm | ||
Minimum Operating Temperature -40 °C | ||
Width 18mm | ||
Maximum Operating Temperature +85 °C | ||
