Subtotal (1 unit)*
£106.51
(exc. VAT)
£127.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.51 |
*price indicative
- RS Stock No.:
- 725-2047
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accuracy | ±0.004 mm | |
| Product Type | Micrometre | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Battery Operated | No | |
| Maximum Measurement | 25 mm | |
| Micrometre Type | External | |
| Minimum Measurement | 0 mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accuracy ±0.004 mm | ||
Product Type Micrometre | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Battery Operated No | ||
Maximum Measurement 25 mm | ||
Micrometre Type External | ||
Minimum Measurement 0 mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
RS Ratchet Thimble, Micrometer
Cast iron frame external micrometer with a ratchet thimble for ease of operation and repeatable measurement.
Satin chrome thimble
Ratchet thimble for repeatable reading
Positive spindle lock
Related links
- RS PRO External Micrometre, UKAS
- RS PRO External Micrometre
- Mitutoyo 293-345 External Micrometre, UKAS
- Mitutoyo 293-344 External Micrometre, UKAS
- Moore & Wright 1966M75 External Micrometre, UKAS
- Moore & Wright 1961M External Micrometre, UKAS
- Starrett DY093 External Micrometre, UKAS
- Mitutoyo 103-137 External Micrometre, UKAS
