Subtotal (1 set)*
£514.96
(exc. VAT)
£617.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £514.96 |
*price indicative
- RS Stock No.:
- 704-8778
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accuracy | ±0.004 mm | |
| Product Type | Micrometre | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Battery Operated | No | |
| Set Contents | Setting Rod | |
| Maximum Measurement | 150 mm | |
| Micrometre Type | External | |
| Minimum Measurement | 0 mm | |
| Standards/Approvals | UKAS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accuracy ±0.004 mm | ||
Product Type Micrometre | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Battery Operated No | ||
Set Contents Setting Rod | ||
Maximum Measurement 150 mm | ||
Micrometre Type External | ||
Minimum Measurement 0 mm | ||
Standards/Approvals UKAS | ||
Calibrated UKAS | ||
RoHS Status: Exempt
RS PRO External Micrometer
Covering the most common sizes required for engineering or maintenance applications, this set of six external micrometers is a portable solution for your measuring needs. Also included in the kit are setting rods and adjustment tools to fulfil any need.
With a satin-chrome finish, the micrometers' spindles and thimbles are corrosion-resistant and easy to clean. Their carbide tips are also corrosion-resistant. Each micrometer contained in the wooden storage case is highly accurate – to ±0.004 mm – and the maximum measurement that can be made is 150 mm.
External micrometers are ideal for use in mechanical engineering and allow you to measure the outer dimensions of an object, such as a pipe or a metal rod. As part of the RS PRO range, this set has been thoroughly tested to ensure accuracy and quality.
Features and Benefits
• External metric micrometer set
• Minimum measurement of 0 mm
• Maximum measurement of 150 mm
• Resolution of 0.01 mm
• Accuracy of ±0.004 mm
• Set contains six micrometers, setting rods and adjustment tools
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO External Micrometre, UKAS
- RS PRO External Micrometre
- Mitutoyo 293-345 External Micrometre, UKAS
- Mitutoyo 293-344 External Micrometre, UKAS
- Moore & Wright 1966M75 External Micrometre, UKAS
- Moore & Wright 1961M External Micrometre, UKAS
- Starrett DY093 External Micrometre, UKAS
- Moore & Wright 1966M150 External Micrometre, UKAS
