Subtotal (1 unit)*
£256.12
(exc. VAT)
£307.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.12 |
*price indicative
- RS Stock No.:
- 136-8113
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micrometre | |
| Imperial/Metric | Imperial & Metric | |
| Metric-Imperial Conversion | Yes | |
| Maximum Measurement | 25 mm | |
| Micrometre Type | Deep Throat | |
| Minimum Measurement | 0 mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micrometre | ||
Imperial/Metric Imperial & Metric | ||
Metric-Imperial Conversion Yes | ||
Maximum Measurement 25 mm | ||
Micrometre Type Deep Throat | ||
Minimum Measurement 0 mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro Deep Throat Micrometers
The RS Pro non-digital deep throat micrometer is a tool used for you to accurately measure your components.;The micrometer measures the depth, length and thickness of whatever object fits between its anvil and spindle.
Features and Benefits
• Spindle locking lever;• Ratchet stop;• Supplied in fitted case with adjustable tools;• Non-glare satin chrome barrel and sleeve Blue baked enamel hammer tone finish
Typical Applications
Use the RS Pro deep throat micrometer for gauging sheet metal and fibres with a deep throat frame.;The micrometer is commonly used in mechanical engineering and machining applications.
