Vogel 231061 Standard Micrometre, UKAS
- RS Stock No.:
- 890-024
- Mfr. Part No.:
- 231061
- Brand:
- Vogel
Subtotal (1 unit)*
£132.03
(exc. VAT)
£158.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.03 |
*price indicative
- RS Stock No.:
- 890-024
- Mfr. Part No.:
- 231061
- Brand:
- Vogel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Micrometre | |
| Accuracy | 0.001 bar | |
| Resolution | 0.001 | |
| Imperial/Metric | Metric | |
| Battery Operated | Yes | |
| Metric-Imperial Conversion | Yes | |
| Micrometre Type | Standard | |
| Standards/Approvals | DIN 40050, DIN 863, IEC 60529 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Micrometre | ||
Accuracy 0.001 bar | ||
Resolution 0.001 | ||
Imperial/Metric Metric | ||
Battery Operated Yes | ||
Metric-Imperial Conversion Yes | ||
Micrometre Type Standard | ||
Standards/Approvals DIN 40050, DIN 863, IEC 60529 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The Vogel DIN 863 electronic digital micrometre is a precision measuring instrument designed for professional use in workshops and industrial settings. It features a dust resistant IP40 rating in accordance with DIN 40050/IEC 60529, ensuring reliable performance in environments with minimal exposure to dust. The micrometre is equipped with an ABS measuring system, allowing for zero-setting at any position and providing consistent readings even after power cycles. Its large LCD display offers clear readings with a digit height of 8 mm, and it supports both mm/inch unit switching for versatile measurement needs.
Locking lever for quick and precise fixing
With friction ratchet for constant measuring pressure
Friction ratchet with rubber studs for better handling
From up 25 mm with setting gauge
