NXP ARM Cortex M4, Kinetis L Microcontroller, 48MHz, 128 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 922-7487
- Mfr. Part No.:
- MKL36Z128VLL4
- Brand:
- NXP
Image representative of range
- RS Stock No.:
- 922-7487
- Mfr. Part No.:
- MKL36Z128VLL4
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | Kinetis L | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1, 2 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 3 | |
| Typical Operating Supply Voltage | 3.3 → 5 V | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| ADCs | 1 (1 x 16 bit) | |
| Instruction Set Architecture | DSP | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +105 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 14mm | |
| Dimensions | 14 x 14 x 1.4mm | |
| Height | 1.4mm | |
| Pulse Width Modulation | 1(6 x 16 bit), 2(2 x 16 bit) | |
| Number of LIN Channels | 0 | |
| Width | 14mm | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name Kinetis L | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Program Memory Size 128 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
Number of PWM Units 1, 2 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 3 | ||
Typical Operating Supply Voltage 3.3 → 5 V | ||
Number of I2C Channels 2 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
ADCs 1 (1 x 16 bit) | ||
Instruction Set Architecture DSP | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +105 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Length 14mm | ||
Dimensions 14 x 14 x 1.4mm | ||
Height 1.4mm | ||
Pulse Width Modulation 1(6 x 16 bit), 2(2 x 16 bit) | ||
Number of LIN Channels 0 | ||
Width 14mm | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- GB
