NXP ARM Cortex M4, Kinetis K6x Microcontroller, 120MHz, 1 MB Flash, 144-Pin LQFP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
922-7475
Mfr. Part No.:
MK60FX512VLQ12
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis K6x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

144 kB

USB Channels

2

Number of PWM Units

2

Number of SPI Channels

3

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

2

Number of USART Channels

0

Number of CAN Channels

2

Number of UART Channels

6

ADCs

4 x 16-bit

Maximum Number of Ethernet Channels

1

Instruction Set Architecture

DSP

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

1

Number of LIN Channels

0

Height

1.6mm

Width

20mm

Dimensions

20 x 20 x 1.6mm

Pulse Width Modulation

2(8 Channel)

Maximum Operating Temperature

+105 °C

Number of ADC Units

4

Length

20mm

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy