NXP, 32bit ARM Cortex M0+, Kinetis L Microcontroller, 48MHz, 128 kB Flash, 48-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-7443
Mfr. Part No.:
MKL25Z128VFT4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1 x OTG

Number of PWM Units

3

Number of SPI Channels

2

Number of USART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of CAN Channels

0

ADCs

1(13 x 16 bit)

Number of ADC Units

1

Length

7mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Instruction Set Architecture

RISC

Dimensions

7 x 7 x 1mm

Number of Ethernet Channels

0

Pulse Width Modulation

1 (6 x 16 bit), 1(2 x 16 bit)

Number of PCI Channels

0

Width

7mm

Number of LIN Channels

0

Height

1mm

COO (Country of Origin):
GB