Silicon Labs EFM32PG1B200F256GM32-B0, 32bit ARM Cortex M4 Microcontroller, EFM32P, 40MHz, 256 kB Flash, 32-Pin QFN
- RS Stock No.:
- 922-4791
- Mfr. Part No.:
- EFM32PG1B200F256GM32-B0
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 922-4791
- Mfr. Part No.:
- EFM32PG1B200F256GM32-B0
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | EFM32P | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 32 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of ADC Units | 1 | |
| Data Rate | 1Mbps | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5.1 x 5.1 x 0.85mm | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 5.1mm | |
| Height | 0.85mm | |
| ADCs | 1 (20 x 12 bit) | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name EFM32P | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 32 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of ADC Units 1 | ||
Data Rate 1Mbps | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5.1 x 5.1 x 0.85mm | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 0 | ||
Width 5.1mm | ||
Height 0.85mm | ||
ADCs 1 (20 x 12 bit) | ||
Length 5.1mm | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TW
