Microchip AT89C2051-24PU, 8bit 8051 Microcontroller, AT89C, 24MHz, 2 kB Flash, 20-Pin PDIP
- RS Stock No.:
- 922-1060
- Mfr. Part No.:
- AT89C2051-24PU
- Brand:
- Microchip
- RS Stock No.:
- 922-1060
- Mfr. Part No.:
- AT89C2051-24PU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT89C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 4 → 6 V | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Dimensions | 26.924 x 7.112 x 4.963mm | |
| Width | 7.112mm | |
| Number of LIN Channels | 0 | |
| Height | 4.963mm | |
| Length | 26.92mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT89C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 20 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 4 → 6 V | ||
Number of UART Channels 1 | ||
Number of I2C Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Dimensions 26.924 x 7.112 x 4.963mm | ||
Width 7.112mm | ||
Number of LIN Channels 0 | ||
Height 4.963mm | ||
Length 26.92mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC | ||
- COO (Country of Origin):
- US
