Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 16 kB, 512 B Flash, 32-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
922-0979
Mfr. Part No.:
ATMEGA168A-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB, 512 B

Maximum Frequency

20MHz

RAM Size

1 kB

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Number of USART Channels

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Height

1.05mm

Width

7mm

Pulse Width Modulation

1(6 Channel)

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

8 x 10 bit

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Dimensions

7 x 7 x 1.05mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy