Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 8 kB, 512 B Flash, 28-Pin PDIP
- RS Stock No.:
- 921-4548
- Mfr. Part No.:
- ATMEGA88PA-PU
- Brand:
- Microchip
- RS Stock No.:
- 921-4548
- Mfr. Part No.:
- ATMEGA88PA-PU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATmega | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB, 512 B | |
| Maximum Frequency | 20MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 3 | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| ADCs | 6 x 10 bit | |
| Length | 37.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Number of PCI Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 3.28mm | |
| Width | 6.76mm | |
| Dimensions | 37.4 x 6.76 x 3.28mm | |
| Instruction Set Architecture | RISC | |
| Pulse Width Modulation | 2(6 x 8 bit), 6 x 16 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATmega | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB, 512 B | ||
Maximum Frequency 20MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of PWM Units 3 | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of UART Channels 0 | ||
Number of USART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
ADCs 6 x 10 bit | ||
Length 37.4mm | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Number of PCI Channels 0 | ||
Number of LIN Channels 0 | ||
Height 3.28mm | ||
Width 6.76mm | ||
Dimensions 37.4 x 6.76 x 3.28mm | ||
Instruction Set Architecture RISC | ||
Pulse Width Modulation 2(6 x 8 bit), 6 x 16 bit | ||
- COO (Country of Origin):
- US
