Infineon XMC4700E196K2048AAXQMA1, 32bit ARM Cortex M4 Microcontroller, XMC4000, 144MHz, 2.048 MB Flash, 196-Pin LFBGA
- RS Stock No.:
- 917-3419
- Mfr. Part No.:
- XMC4700E196K2048AAXQMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 917-3419
- Mfr. Part No.:
- XMC4700E196K2048AAXQMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | XMC4000 | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 196 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048 MB | |
| Maximum Frequency | 144MHz | |
| RAM Size | 352 kB | |
| USB Channels | 1 | |
| Typical Operating Supply Voltage | 1.3 V, 3.3 V | |
| Width | 12mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 1 | |
| Height | 1.37mm | |
| Number of ADC Units | 4 | |
| ADCs | 4 (8 x 12 bit) | |
| Length | 12mm | |
| Dimensions | 12 x 12 x 1.37mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name XMC4000 | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 196 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048 MB | ||
Maximum Frequency 144MHz | ||
RAM Size 352 kB | ||
USB Channels 1 | ||
Typical Operating Supply Voltage 1.3 V, 3.3 V | ||
Width 12mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 1 | ||
Height 1.37mm | ||
Number of ADC Units 4 | ||
ADCs 4 (8 x 12 bit) | ||
Length 12mm | ||
Dimensions 12 x 12 x 1.37mm | ||
