STMicroelectronics STM32F469AIH6, 32bit ARM Cortex M4 Microcontroller, STM32, 180MHz, 2.048 MB Flash, 169-Pin UFBGA
- RS Stock No.:
- 917-3396
- Mfr. Part No.:
- STM32F469AIH6
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 917-3396
- Mfr. Part No.:
- STM32F469AIH6
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32 | |
| Package Type | UFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 169 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048 MB | |
| Maximum Frequency | 180MHz | |
| RAM Size | 384 + 4 kB | |
| USB Channels | 2 | |
| Typical Operating Supply Voltage | 1.7 → 3.6 V | |
| Height | 0.58mm | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 3 (24 x 12 bit) | |
| Instruction Set Architecture | RISC | |
| Length | 4.92mm | |
| Data Rate | 500Mbps | |
| Number of ADC Units | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 4.92 x 5.72 x 0.58mm | |
| Program Memory Type | Flash | |
| Width | 5.72mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32 | ||
Package Type UFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 169 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048 MB | ||
Maximum Frequency 180MHz | ||
RAM Size 384 + 4 kB | ||
USB Channels 2 | ||
Typical Operating Supply Voltage 1.7 → 3.6 V | ||
Height 0.58mm | ||
Minimum Operating Temperature -40 °C | ||
ADCs 3 (24 x 12 bit) | ||
Instruction Set Architecture RISC | ||
Length 4.92mm | ||
Data Rate 500Mbps | ||
Number of ADC Units 3 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4.92 x 5.72 x 0.58mm | ||
Program Memory Type Flash | ||
Width 5.72mm | ||
Maximum Number of Ethernet Channels 0 | ||
