Microchip PIC24EP512GP202-I/SP, 16bit PIC Microcontroller, PIC24E, 512 kB Flash, 28-Pin SPDIP
- RS Stock No.:
- 916-3753
- Mfr. Part No.:
- PIC24EP512GP202-I/SP
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 916-3753
- Mfr. Part No.:
- PIC24EP512GP202-I/SP
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24E | |
| Package Type | SPDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 512 kB | |
| RAM Size | 48 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Program Memory Type | Flash | |
| Dimensions | 1.4 x 0.29 x 0.2in | |
| Length | 35.56mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | Harvard | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 1 (6 x 10/12 bit) | |
| Height | 5.08mm | |
| Width | 0.29in | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24E | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 512 kB | ||
RAM Size 48 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Program Memory Type Flash | ||
Dimensions 1.4 x 0.29 x 0.2in | ||
Length 35.56mm | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture Harvard | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
ADCs 1 (6 x 10/12 bit) | ||
Height 5.08mm | ||
Width 0.29in | ||
