Silicon Labs, 8bit CIP-51, EFM8LB1 Microcontroller, 72MHz, 32 kB Flash, 24-Pin QSOP
- RS Stock No.:
- 915-8773
- Mfr. Part No.:
- EFM8LB12F32E-A-QSOP24
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 915-8773
- Mfr. Part No.:
- EFM8LB12F32E-A-QSOP24
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | EFM8LB1 | |
| Package Type | QSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Device Core | CIP-51 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 72MHz | |
| RAM Size | 2.304 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 2.2 → 3.6 V | |
| Width | 3.9mm | |
| Data Rate | 12Mbps | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Dimensions | 8.65 x 3.9 x 1.5mm | |
| Maximum Operating Temperature | +105 °C | |
| Instruction Set Architecture | Pipelined | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 13 x 14 bit | |
| Length | 8.65mm | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name EFM8LB1 | ||
Package Type QSOP | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Device Core CIP-51 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 72MHz | ||
RAM Size 2.304 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 2.2 → 3.6 V | ||
Width 3.9mm | ||
Data Rate 12Mbps | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Dimensions 8.65 x 3.9 x 1.5mm | ||
Maximum Operating Temperature +105 °C | ||
Instruction Set Architecture Pipelined | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 13 x 14 bit | ||
Length 8.65mm | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- TH
