Texas Instruments, 32bit ARM Cortex M4F, ARM9 Microcontroller, 120MHz, 1.024 MB Flash, 128-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
914-3083
Mfr. Part No.:
TM4C129ENCPDTI3
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

ARM9

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

128

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

3.3 V

Pulse Width Modulation

1 x 16 bit

Dimensions

14.05 x 14.05 x 1.15mm

Width

14.05mm

Data Rate

480Mbps

Height

1.15mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

1

ADCs

2 (20 x 12 bit)

Length

14.05mm

Number of ADC Units

2