Texas Instruments, 32bit ARM Cortex M4F, ARM9 Microcontroller, 120MHz, 1.024 MB Flash, 128-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
914-3074
Mfr. Part No.:
TM4C129DNCPDTI3
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

ARM9

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

128

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

3.3 V

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

2

Length

14.05mm

ADCs

2 (20 x 12 bit)

Maximum Number of Ethernet Channels

1

Instruction Set Architecture

Harvard

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 x 16 bit

Dimensions

14.05 x 14.05 x 1.15mm

Data Rate

480Mbps

Height

1.15mm

Width

14.05mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy