Texas Instruments, 16bit MSP430, MSP Microcontroller, 16.38MHz, 32 kB Flash, 32-Pin VQFN
- RS Stock No.:
- 914-3014
- Mfr. Part No.:
- MSP430I2041TRHBT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 914-3014
- Mfr. Part No.:
- MSP430I2041TRHBT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | MSP | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 16.38MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 2.2 → 3.6 V | |
| Dimensions | 5.15 x 5.15 x 0.95mm | |
| Height | 0.95mm | |
| Width | 5.15mm | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 1 | |
| Length | 5.15mm | |
| ADCs | 1 (4 x 24 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name MSP | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 16.38MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 2.2 → 3.6 V | ||
Dimensions 5.15 x 5.15 x 0.95mm | ||
Height 0.95mm | ||
Width 5.15mm | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 1 | ||
Length 5.15mm | ||
ADCs 1 (4 x 24 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
