Texas Instruments, 16bit MSP430, MSP Microcontroller, 8MHz, 4 kB Flash, 38-Pin TSSOP
- RS Stock No.:
- 914-3011
- Mfr. Part No.:
- MSP430FR5721IDA
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-3011
- Mfr. Part No.:
- MSP430FR5721IDA
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | MSP | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 38 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 8MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Length | 12.6mm | |
| Height | 1.05mm | |
| ADCs | 1 (14 x 10 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 6.2mm | |
| Instruction Set Architecture | RISC | |
| Dimensions | 12.6 x 6.2 x 1.05mm | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name MSP | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 38 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 8MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Length 12.6mm | ||
Height 1.05mm | ||
ADCs 1 (14 x 10 bit) | ||
Maximum Operating Temperature +85 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Width 6.2mm | ||
Instruction Set Architecture RISC | ||
Dimensions 12.6 x 6.2 x 1.05mm | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
