Silicon Labs, 8bit, EFM8 Microcontroller, 50MHz, 16 kB Flash, 16-Pin QFP
- RS Stock No.:
- 914-0299
- Mfr. Part No.:
- EFM8BB31F16G-B-QFP32
- Brand:
- Silicon Labs
Subtotal (1 pack of 5 units)*
£4.15
(exc. VAT)
£5.00
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.83 | £4.15 |
| 50 - 95 | £0.716 | £3.58 |
| 100 - 245 | £0.658 | £3.29 |
| 250 - 495 | £0.648 | £3.24 |
| 500 + | £0.612 | £3.06 |
*price indicative
- RS Stock No.:
- 914-0299
- Mfr. Part No.:
- EFM8BB31F16G-B-QFP32
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | EFM8 | |
| Package Type | QFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 2.304 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 2.2 → 3.6 V | |
| Height | 1.05mm | |
| Data Rate | 1.125Msps | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Dimensions | 7 x 7 x 1.05mm | |
| Pulse Width Modulation | 1 (6 x 16 bit) | |
| Length | 7mm | |
| ADCs | 1 (20 x 10 bit), 1 (20 x 12 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name EFM8 | ||
Package Type QFP | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 2.304 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 2.2 → 3.6 V | ||
Height 1.05mm | ||
Data Rate 1.125Msps | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Dimensions 7 x 7 x 1.05mm | ||
Pulse Width Modulation 1 (6 x 16 bit) | ||
Length 7mm | ||
ADCs 1 (20 x 10 bit), 1 (20 x 12 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Width 7mm | ||
- COO (Country of Origin):
- TW
