Infineon XMC4100F64K128ABXQSA1, 32bit ARM Cortex M4 Microcontroller, XMC4000, 80MHz, 128 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 914-0056
- Mfr. Part No.:
- XMC4100F64K128ABXQSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 914-0056
- Mfr. Part No.:
- XMC4100F64K128ABXQSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | XMC4000 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 80MHz | |
| RAM Size | 20 kB | |
| USB Channels | 1 | |
| Typical Operating Supply Voltage | 1.3 V, 3.3 V | |
| Height | 1.5mm | |
| Width | 10mm | |
| Data Rate | 1Mbps | |
| Dimensions | 10 x 10 x 1.5mm | |
| Program Memory Type | Flash | |
| ADCs | 1 (10 x 12 bit) | |
| Length | 10mm | |
| Maximum Operating Temperature | +125 °C | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name XMC4000 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 80MHz | ||
RAM Size 20 kB | ||
USB Channels 1 | ||
Typical Operating Supply Voltage 1.3 V, 3.3 V | ||
Height 1.5mm | ||
Width 10mm | ||
Data Rate 1Mbps | ||
Dimensions 10 x 10 x 1.5mm | ||
Program Memory Type Flash | ||
ADCs 1 (10 x 12 bit) | ||
Length 10mm | ||
Maximum Operating Temperature +125 °C | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
