Microchip PIC18F4580-E/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 44-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
912-6934
Mfr. Part No.:
PIC18F4580-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of USART Channels

1

Number of CAN Channels

1

Width

10mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Dimensions

10 x 10 x 1.05mm

Length

10mm

ADCs

11 x 10 bit

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of LIN Channels

0

Height

1.05mm

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy