Microchip PIC18F67K22-I/MRRSL, 8bit PIC Microcontroller, PIC18F, 64MHz, 128 kB Flash, 64-Pin QFN
- RS Stock No.:
- 912-6924
- Mfr. Part No.:
- PIC18F67K22-I/MRRSL
- Brand:
- Microchip
- RS Stock No.:
- 912-6924
- Mfr. Part No.:
- PIC18F67K22-I/MRRSL
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 1 kB, 4 kB | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Length | 9mm | |
| Priced to Clear | Yes | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 3 x 10 bit, 7 x 10 bit | |
| Dimensions | 9 x 9 x 0.88mm | |
| Width | 9mm | |
| Number of LIN Channels | 0 | |
| Height | 0.88mm | |
| ADCs | 16 x 12 bit | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 1 kB, 4 kB | ||
Number of PWM Units 2 | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of UART Channels 0 | ||
Number of USART Channels 2 | ||
Number of CAN Channels 0 | ||
Length 9mm | ||
Priced to Clear Yes | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Pulse Width Modulation 3 x 10 bit, 7 x 10 bit | ||
Dimensions 9 x 9 x 0.88mm | ||
Width 9mm | ||
Number of LIN Channels 0 | ||
Height 0.88mm | ||
ADCs 16 x 12 bit | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
- COO (Country of Origin):
- CN
