Microchip PIC24EP256GU814-I/PL, 16bit PIC Microcontroller, PIC24EP, 70MHz, 280 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 912-6776
- Mfr. Part No.:
- PIC24EP256GU814-I/PL
- Brand:
- Microchip
- RS Stock No.:
- 912-6776
- Mfr. Part No.:
- PIC24EP256GU814-I/PL
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24EP | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 280 kB | |
| Maximum Frequency | 70MHz | |
| RAM Size | 28 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 4 | |
| Number of UART Channels | 4 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 2 | |
| Number of ADC Units | 2 | |
| Dimensions | 20 x 20 x 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 20mm | |
| ADCs | 32 x 12/24 bit | |
| Program Memory Type | Flash | |
| Height | 1.4mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 1 | |
| Width | 20mm | |
| Number of PCI Channels | 0 | |
| Maximum Number of Ethernet Channels | 1 | |
| Instruction Set Architecture | C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24EP | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 280 kB | ||
Maximum Frequency 70MHz | ||
RAM Size 28 kB | ||
USB Channels 1 | ||
Number of SPI Channels 4 | ||
Number of UART Channels 4 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 2 | ||
Number of ADC Units 2 | ||
Dimensions 20 x 20 x 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
Length 20mm | ||
ADCs 32 x 12/24 bit | ||
Program Memory Type Flash | ||
Height 1.4mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 1 | ||
Width 20mm | ||
Number of PCI Channels 0 | ||
Maximum Number of Ethernet Channels 1 | ||
Instruction Set Architecture C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
