Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 128 kB Flash, 100-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
912-2893
Mfr. Part No.:
PIC24HJ128GP510A-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24HJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

40MIPS

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of USART Channels

0

Number of CAN Channels

1

Number of UART Channels

2

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

12mm

ADCs

32 x 10/12 bit

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Width

12mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

8 x 16 bit

Height

1.05mm

Number of PCI Channels

0

Number of Ethernet Channels

0

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy