Microchip PIC18LF8527-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 48 kB Flash, 80-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
912-2727
Mfr. Part No.:
PIC18LF8527-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 48 kB

Maximum Frequency

40MHz

RAM Size

3.936 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of UART Channels

0

Number of USART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Length

12mm

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Width

12mm

Number of LIN Channels

0

Height

1.05mm

ADCs

16 x 10 bit

Dimensions

12 x 12 x 1.05mm

COO (Country of Origin):
TH