Microchip PIC18F4480-E/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 16 kB, 256 B Flash, 44-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
911-5738
Mfr. Part No.:
PIC18F4480-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of UART Channels

0

Number of CAN Channels

1

Dimensions

10 x 10 x 1.05mm

Number of ADC Units

1

Number of PCI Channels

0

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

10mm

ADCs

11 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy