Microchip PIC16LF18855-I/SP, 8bit PIC16F Microcontroller, PIC16LF, 32MHz, 14 kB Flash, 28-Pin SPDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
905-3189
Mfr. Part No.:
PIC16LF18855-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Program Memory Type

Flash

Pulse Width Modulation

2 x 10 bit

Dimensions

35.56 x 7.37 x 5.08mm

Length

35.56mm

ADCs

1 (24 x 10 bit)

Width

7.37mm

Height

5.08mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0