Microchip PIC16LF18875-I/MV, 8bit PIC16F Microcontroller, PIC16LF, 32MHz, 14 kB Flash, 40-Pin UQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
905-3069
Mfr. Part No.:
PIC16LF18875-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Program Memory Type

Flash

Length

5mm

Priced to Clear

Yes

ADCs

1 (35 x 10 bit)

Number of ADC Units

1

Height

0.5mm

Width

5mm

Pulse Width Modulation

2 x 10 bit

Dimensions

5 x 5 x 0.5mm

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy