Microchip, 8bit PIC, PIC16LF Microcontroller, 32MHz, 14 kB Flash, 28-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
905-3056
Mfr. Part No.:
PIC16LF18855-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Height

0.95mm

Width

6.1mm

Dimensions

6.1 x 6.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

6.1mm

ADCs

24 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Pulse Width Modulation

2 x 10 bit