Microchip, 8bit PIC, PIC16LF Microcontroller, 32MHz, 14 kB Flash, 40-Pin UQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
905-3053
Mfr. Part No.:
PIC16F18875-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Height

0.5mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 x 10 bit

Dimensions

5 x 5 x 0.5mm

Width

5mm

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

35 x 10 bit

Length

5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C