Renesas Electronics, 32bit SH-2A, SuperH Microcontroller, 100MHz, 768 kB Flash, 176-Pin LFQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
902-8240
Mfr. Part No.:
R5F72866N100FP#U2
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

SuperH

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

SH-2A

Data Bus Width

32bit

Program Memory Size

768 kB

Maximum Frequency

100MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

3.3 V, 5 V

Program Memory Type

Flash

Height

1.55mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Dimensions

24.1 x 24.1 x 1.55mm

Width

24.1mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

24.1mm

ADCs

12 x 12 bit

COO (Country of Origin):
JP