Renesas Electronics, 32bit SH2A-FPU, SuperH Microcontroller, 200MHz, 32 (Flash) kB, 512 (ROM) kB Flash, 176-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
902-8183
Mfr. Part No.:
R5F72145BDFA#V1
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

SuperH

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

SH2A-FPU

Data Bus Width

32bit

Program Memory Size

32 (Flash) kB, 512 (ROM) kB

Maximum Frequency

200MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

3.3 V, 5 V

Program Memory Type

Flash

Number of ADC Units

1

Instruction Set Architecture

RISC

Length

20.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Width

20.1mm

Dimensions

20.1 x 20.1 x 1.55mm

ADCs

1 (8 x 12 bit)

Height

1.55mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy