Renesas Electronics, 8bit 78K0, 78K Microcontroller, 20MHz, 24 kB Flash, 30-Pin LSSOP
- RS Stock No.:
- 901-6275
- Mfr. Part No.:
- UPD78F0502AMC-CAB-AX
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 901-6275
- Mfr. Part No.:
- UPD78F0502AMC-CAB-AX
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | 78K | |
| Package Type | LSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 30 | |
| Device Core | 78K0 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 24 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 1.024 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| ADCs | 1 (4 x 10 bit) | |
| Length | 10mm | |
| Number of ADC Units | 1 | |
| Dimensions | 10 x 6.6 x 1.2mm | |
| Width | 6.6mm | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Height | 1.2mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name 78K | ||
Package Type LSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 30 | ||
Device Core 78K0 | ||
Data Bus Width 8bit | ||
Program Memory Size 24 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 1.024 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
ADCs 1 (4 x 10 bit) | ||
Length 10mm | ||
Number of ADC Units 1 | ||
Dimensions 10 x 6.6 x 1.2mm | ||
Width 6.6mm | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Height 1.2mm | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
