Renesas Electronics, 32bit RX, RX Microcontroller, 50MHz, 512 (ROM) kB, 8 (Flash) kB Flash, ROM, 64-Pin LFQFP

Stock information currently inaccessible
RS Stock No.:
901-6177
Mfr. Part No.:
R5F52108CDFM#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 (ROM) kB, 8 (Flash) kB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.62 → 5.5 V

Instruction Set Architecture

MCU

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

ADCs

1 (12 x 12 bit)

Width

10.1mm

Length

10.1mm

Maximum Operating Temperature

+85 °C

Height

1.55mm

Program Memory Type

Flash, ROM

Dimensions

10.1 x 10.1 x 1.55mm

COO (Country of Origin):
JP