Renesas Electronics, 32bit RX, RX Microcontroller, 50MHz, 128 (ROM) kB, 8 (Flash) kB Flash, ROM, 64-Pin LFQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
901-6158
Mfr. Part No.:
R5F52105BDFM#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 (ROM) kB, 8 (Flash) kB

Maximum Frequency

50MHz

RAM Size

20 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.62 → 5.5 V

Height

1.55mm

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash, ROM

ADCs

1 (12 x 12 bit)

Length

10.1mm

Dimensions

10.1 x 10.1 x 1.55mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

10.1mm

COO (Country of Origin):
JP