Renesas Electronics, 16bit RL78, RL78 Microcontroller, 20MHz, 2 kB Flash, 10-Pin LSSOP
- RS Stock No.:
- 901-6095
- Mfr. Part No.:
- R5F10Y16ASP#X0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 901-6095
- Mfr. Part No.:
- R5F10Y16ASP#X0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78 | |
| Package Type | LSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 10 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 250 B | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Length | 3.9mm | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.9mm | |
| Height | 1.35mm | |
| ADCs | 4 x 10 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | MCU | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.9 x 4.9 x 1.35mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78 | ||
Package Type LSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 10 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 250 B | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Length 3.9mm | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Width 4.9mm | ||
Height 1.35mm | ||
ADCs 4 x 10 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture MCU | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.9 x 4.9 x 1.35mm | ||
- COO (Country of Origin):
- JP
