Renesas Electronics, 32bit RX CPU, RX Microcontroller, 100MHz, 256 kB Flash, ROM, 100-Pin LQFP

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
901-5458
Mfr. Part No.:
R5F563TBADFP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX CPU

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

24 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

3.3 V, 5 V

Height

1.55mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

2

Maximum Number of Ethernet Channels

0

Length

14.1mm

ADCs

1 (12 x 10 bit), 1 (8 x 12 bit)

Instruction Set Architecture

CISC Harvard

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash, ROM

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy