Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 256 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
828-3733
Mfr. Part No.:
R5F562GAADFP#V1
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

16 kB

USB Channels

0

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

3

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

1

Number of USART Channels

0

Length

14.1mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

3

ADCs

12-ch x 10-bit, 4-ch x 12-bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Height

1.55mm

Number of PCI Channels

0

Number of LIN Channels

1

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.55mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy