Renesas Electronics, 32bit RX CPU, RX Microcontroller, 100MHz, 2 (ROM) MB, 32 (Flash) kB Flash, ROM, 144-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
901-5446
Mfr. Part No.:
R5F563NFDDFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX CPU

Data Bus Width

32bit

Program Memory Size

2 (ROM) MB, 32 (Flash) kB

Maximum Frequency

100MHz

RAM Size

256 kB

USB Channels

1 x Host

Number of PWM Units

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Height

1.55mm

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash, ROM

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Width

20.1mm

Dimensions

20.1 x 20.1 x 1.55mm

Maximum Number of Ethernet Channels

1

ADCs

1 (21 x 12 bit), 1 (8 x 10 bit)

Length

20.1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy