Renesas Electronics, 32bit RX CPU, RX Microcontroller, 100MHz, 32 (Flash) kB, 512 (ROM) kB Flash, ROM, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
901-5433
Mfr. Part No.:
R5F56318DDFP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX CPU

Data Bus Width

32bit

Program Memory Size

32 (Flash) kB, 512 (ROM) kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1 x Host

Number of PWM Units

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of ADC Units

2

Dimensions

14.1 x 14.1 x 1.55mm

Width

14.1mm

Instruction Set Architecture

CISC Harvard

Height

1.55mm

Maximum Number of Ethernet Channels

1

Length

14.1mm

ADCs

1 (21 x 12 bit), 1 (8 x 10 bit)

Program Memory Type

Flash, ROM

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN