Renesas Electronics, 32bit RX CPU, RX Microcontroller, 100MHz, 128 (ROM) kB, 8 (Flash) kB Flash, ROM, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
901-5411
Mfr. Part No.:
R5F562T7DDFP#V3
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX CPU

Data Bus Width

32bit

Program Memory Size

128 (ROM) kB, 8 (Flash) kB

Maximum Frequency

100MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

5 V

Dimensions

14.1 x 14.1 x 1.55mm

Width

14.1mm

Height

1.55mm

Number of ADC Units

3

Length

14.1mm

ADCs

1 (12 x 10 bit), 2 (8 x 12 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash, ROM

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy