Renesas Electronics, 32bit RX, RX600 Microcontroller, 100MHz, 512 kB Flash, 176-Pin LFBGA

Stock information currently inaccessible
RS Stock No.:
901-5405
Mfr. Part No.:
R5F562N8BDBG#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX600

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

96 kB

USB Channels

2

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

1

Number of UART Channels

0

Number of I2C Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of LIN Channels

0

Height

1.4mm

Number of PCI Channels

0

Number of Ethernet Channels

1

Dimensions

13 x 13 x 1.4mm

Width

13mm

Pulse Width Modulation

1 (32 Channel) MTU2, 1 (4 Channel) TMR

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

3

Length

13mm

ADCs

1(8 x 12 bit), 2(4 x 10 bit)

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy