Renesas Electronics, 32bit RX CPU, RX Microcontroller, 100MHz, 64 (ROM) kB, 8 (Flash) kB Flash, ROM, 64-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
901-5402
Mfr. Part No.:
R5F562T7DDFK#V1
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX CPU

Data Bus Width

32bit

Program Memory Size

64 (ROM) kB, 8 (Flash) kB

Maximum Frequency

100MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

5 V

Length

14.1mm

ADCs

1 (12 x 10 bit), 2 (8 x 12 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC Harvard

Minimum Operating Temperature

-40 °C

Number of ADC Units

3

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash, ROM

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy