Renesas Electronics, 16bit R8C CPU, R8C / 32C Microcontroller, 20MHz, 4 (Flash) kB, 8 (ROM) kB Flash, ROM, 20-Pin LSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
901-5168
Mfr. Part No.:
R5F21322CNSP#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C / 32C

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

R8C CPU

Data Bus Width

16bit

Program Memory Size

4 (Flash) kB, 8 (ROM) kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Length

6.6mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

6.6 x 4.5 x 1.25mm

Width

4.5mm

Height

1.25mm

Program Memory Type

Flash, ROM

Minimum Operating Temperature

-20 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

1 (4 x 10 bit)

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy