Microchip ATXMEGA8E5-AU, 8 bit, 16 bit AVR Microcontroller, ATxmega, 32MHz, 10 kB Flash, 32-Pin TQFP
- RS Stock No.:
- 899-6946
- Mfr. Part No.:
- ATXMEGA8E5-AU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-6946
- Mfr. Part No.:
- ATXMEGA8E5-AU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATxmega | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8 bit, 16 bit | |
| Program Memory Size | 10 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 3 | |
| Typical Operating Supply Voltage | 1.6 → 3.6 V | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 3 (16 x 16 bit) | |
| Dimensions | 7.1 x 7.1 x 1.05mm | |
| Data Rate | 115.2kbps | |
| Width | 7.1mm | |
| Height | 1.05mm | |
| ADCs | 1 (16 x 12 bit) | |
| Length | 7.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATxmega | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8 bit, 16 bit | ||
Program Memory Size 10 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of PWM Units 3 | ||
Typical Operating Supply Voltage 1.6 → 3.6 V | ||
Program Memory Type Flash | ||
Pulse Width Modulation 3 (16 x 16 bit) | ||
Dimensions 7.1 x 7.1 x 1.05mm | ||
Data Rate 115.2kbps | ||
Width 7.1mm | ||
Height 1.05mm | ||
ADCs 1 (16 x 12 bit) | ||
Length 7.1mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
