Microchip ATXMEGA64A3U-AU, 64bit AVR Microcontroller, ATxmega, 32MHz, 68 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
899-6928
Mfr. Part No.:
ATXMEGA64A3U-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATxmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

64bit

Program Memory Size

68 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

7

Typical Operating Supply Voltage

1.6 → 3.6 V

Width

14.1mm

Data Rate

115.2kbps

Number of ADC Units

2

Dimensions

14.1 x 14.1 x 1.05mm

Pulse Width Modulation

7 (22 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Height

1.05mm

Instruction Set Architecture

RISC

ADCs

2 (16 x 12 bit)

Length

14.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy